-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7466
|
Newark | Ic, Buffer Driver, Receiver, Logic Family/Base Number:74Als240, Logic Device Type:Buffer, Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Als, Logic Ic Base Rohs Compliant: Yes |Texas Instruments SN74ALS240ADW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
2156-SN74ALS240ADW-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2053 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-5042-5-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
417 In Stock |
|
$0.6320 / $1.3200 | Buy Now |
DISTI #
595-SN74ALS240ADW
|
Mouser Electronics | Buffers & Line Drivers Octal w/Tri-St Out RoHS: Compliant | 227 |
|
$0.6480 / $1.2500 | Buy Now |
DISTI #
86022438
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube RoHS: Compliant Min Qty: 499 Package Multiple: 1 Date Code: 0701 | Americas - 1427 |
|
$0.6804 / $0.7524 | Buy Now |
DISTI #
86035712
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube RoHS: Compliant Min Qty: 499 Package Multiple: 1 Date Code: 1101 | Americas - 1008 |
|
$0.6804 / $0.7524 | Buy Now |
DISTI #
86021389
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOIC Tube RoHS: Compliant Min Qty: 499 Package Multiple: 1 Date Code: 1301 | Americas - 957 |
|
$0.6804 / $0.7524 | Buy Now |
|
Bristol Electronics | 368 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 1340 |
|
$0.5635 / $1.6100 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 459 |
|
$0.8572 / $2.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS240ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS240ADW
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS240ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS240ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74ALS240AD-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ALS240ADW vs N74ALS240AD-T |
DM74ALS240AWMX | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | SN74ALS240ADW vs DM74ALS240AWMX |
74ALS240AD-T | NXP Semiconductors | Check for Price | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ALS240ADW vs 74ALS240AD-T |
SN74ALS240A-1DWE4 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | SN74ALS240ADW vs SN74ALS240A-1DWE4 |
SN74ALS240ADWRE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS240ADW vs SN74ALS240ADWRE4 |