Logic
SN74ALS193AD
Texas Instruments
Description: 4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70

Overview of SN74ALS193AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS193AD Texas Instruments 4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70

Price & Stock for SN74ALS193AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS193AD-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 166 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 17013
In Stock
  • 166 $1.8100
$1.8100 Buy Now
DISTI # 296-5035-5-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 166 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 400 $2.3468
$2.3468 Buy Now
DISTI # 595-SN74ALS193AD
Mouser Electronics Counter ICs 4-Bit Sync Up/Down RoHS: Compliant 175
  • 1 $3.3700
  • 10 $3.0200
  • 120 $2.5300
  • 280 $2.3800
  • 520 $2.2600
  • 1,000 $2.0500
  • 3,000 $2.0100
$2.0100 / $3.3700 Buy Now
DISTI # J56:1989_00104174
Arrow Electronics Counter Single 4-Bit Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Europe - 80
  • 40 $2.1360
  • 120 $1.9380
  • 280 $1.8640
  • 400 $1.8460
  • 520 $1.8080
  • 1,000 $1.7300
  • 3,000 $1.7100
  • 5,000 $1.6850
$1.6850 / $2.1360 Buy Now
Bristol Electronics   622
RFQ
Bristol Electronics   Min Qty: 3 220
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
  • 103 $1.1499
  • 219 $1.0677
$1.0677 / $2.4640 Buy Now
Bristol Electronics   Min Qty: 3 76
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
$1.2320 / $2.4640 Buy Now
Quest Components Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, SOP 176
  • 1 $3.3000
  • 12 $1.6500
  • 122 $1.5400
$1.5400 / $3.3000 Buy Now
Quest Components Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, SOP 60
  • 1 $3.3000
  • 4 $2.2000
  • 12 $1.6500
$1.6500 / $3.3000 Buy Now
Rochester Electronics SN74ALS193A 4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear RoHS: Compliant Status: Active Min Qty: 1 17013
  • 1 $1.8300
  • 25 $1.8000
  • 100 $1.7200
  • 500 $1.6500
  • 1,000 $1.5600
$1.5600 / $1.8300 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 20
Buy Now

CAD Models for SN74ALS193AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS193AD by Texas Instruments

SN74ALS193AD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
30 MHz
Want to compare parts?
  1. SN74ALS193AD
    Texas Instruments
    4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS193AD

This table gives cross-reference parts and alternative options found for SN74ALS193AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS193AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS191DR SN74ALS191 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191DR
DV74ALS193D Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS193AD vs DV74ALS193D
SN74ALS191ADE4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191ADE4
SN74ALS191AD 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191AD
DM74ALS193M IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16, Counter National Semiconductor Corporation SN74ALS193AD vs DM74ALS193M
SN74ALS193D ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16 Texas Instruments SN74ALS193AD vs SN74ALS193D
SN74ALS191ADG4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191ADG4
SN74ALS193ANSR ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS193ANSR
SN74ALS191D SN74ALS191 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191D
SN74ALS191ADRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74ALS193AD vs SN74ALS191ADRG4
Part Number Description Manufacturer Compare
SN74ALS193ANSRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS193ANSRG4
SN74ALS191ADG4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191ADG4
SN74ALS191D SN74ALS191 16-SOIC 0 to 70 Texas Instruments SN74ALS193AD vs SN74ALS191D
SN74ALS193ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS193ANSRE4
DM74ALS193M IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16, Counter National Semiconductor Corporation SN74ALS193AD vs DM74ALS193M
DM74ALS193MX ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74ALS193AD vs DM74ALS193MX
SN74ALS191ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS191ANSRE4
SN74ALS193D ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16 Texas Instruments SN74ALS193AD vs SN74ALS193D
SN74ALS191ANSR ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS191ANSR
SN74ALS193ANSR ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS193AD vs SN74ALS193ANSR

Related Parts for SN74ALS193AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS193AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS193AD by Texas Instruments

  • Please alert me when SN74ALS193AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS193AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS193AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS193AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS193AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS193AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: