Part Details for SN74ALS169AJ4 by Rochester Electronics LLC
Overview of SN74ALS169AJ4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS169AJ4
SN74ALS169AJ4 CAD Models
SN74ALS169AJ4 Part Data Attributes
|
SN74ALS169AJ4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS169AJ4
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP/DOWN | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for SN74ALS169AJ4
This table gives cross-reference parts and alternative options found for SN74ALS169AJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS169AJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74ALS169AJ4 vs DM74ALS169N |
SN74ALS169N | Binary Counter, | Rochester Electronics LLC | SN74ALS169AJ4 vs SN74ALS169N |
DM74ALS169N | Binary Counter, | Rochester Electronics LLC | SN74ALS169AJ4 vs DM74ALS169N |
SN74ALS169AJP4 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS169AJ4 vs SN74ALS169AJP4 |
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | SN74ALS169AJ4 vs DM74ALS169N |
SN74ALS169ANP3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74ALS169AJ4 vs SN74ALS169ANP3 |
DM54ALS169BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74ALS169AJ4 vs DM54ALS169BJ |
SNJ54ALS169AJ | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS169AJ4 vs SNJ54ALS169AJ |
SN74ALS169NP3 | Binary Counter, | Rochester Electronics LLC | SN74ALS169AJ4 vs SN74ALS169NP3 |
SN54ALS169J | Binary Counter, | Rochester Electronics LLC | SN74ALS169AJ4 vs SN54ALS169J |