Logic
SN74ALS166DBR
Texas Instruments
Description: Parallel-Load 8-Bit Serial Shift Registers 16-SSOP 0 to 70

Overview of SN74ALS166DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALS166DBR Texas Instruments Parallel-Load 8-Bit Serial Shift Registers 16-SSOP 0 to 70

Price & Stock for SN74ALS166DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS166DBR-ND
DigiKey IC PAR-LOAD SHIFT REGIST 16-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 92 $3.2900
$3.2900 Buy Now
DISTI # 296-5027-1-ND
DigiKey IC PAR-LOAD SHIFT REGIST 16-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.0800
  • 2,000 $3.0520
$3.0520 / $6.0800 Buy Now
DISTI # 595-SN74ALS166DBR
Mouser Electronics Counter Shift Registers 8bit Prll Load Shift RoHS: Compliant 0
  • 2,000 $3.0400
$3.0400 Order Now
Rochester Electronics SN74ALS166 Parallel-Load 8-Bit Serial Shift Registers RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $3.3100
  • 25 $3.2500
  • 100 $3.1100
  • 500 $2.9800
  • 1,000 $2.8200
$2.8200 / $3.3100 Buy Now

CAD Models for SN74ALS166DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS166DBR by Texas Instruments

SN74ALS166DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
ALS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
45 MHz
Want to compare parts?
  1. SN74ALS166DBR
    Texas Instruments
    Parallel-Load 8-Bit Serial Shift Registers 16-SSOP 0 to 70
    VS

Alternate Parts for SN74ALS166DBR

This table gives cross-reference parts and alternative options found for SN74ALS166DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS166DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS166DBRE4 ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBRE4
SN74ALS166DBRG4 ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBRG4
SN74ALS166DBLE ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBLE
Part Number Description Manufacturer Compare
SN74ALS166DBLE ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBLE
SN74ALS166DBRE4 ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBRE4
SN74ALS166DBRG4 ALS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74ALS166DBR vs SN74ALS166DBRG4

Related Parts for SN74ALS166DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS166DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS166DBR by Texas Instruments

  • Please alert me when SN74ALS166DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS166DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS166DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS166DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS166DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS166DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: