-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS163BD | Texas Instruments | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 | |
SN74ALS163BDR | Texas Instruments | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS163BD-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20800 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-23237-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
640 In Stock |
|
$0.6968 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 391 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,ALS-TTL,SOP,16PIN,PLASTIC | 312 |
|
$2.0280 / $4.6800 | Buy Now |
|
Rochester Electronics | SN74ALS163B Synchronous 4-Bit Binary Counters RoHS: Compliant Status: Obsolete Min Qty: 1 | 8900 |
|
$0.5466 / $0.6431 | Buy Now |
|
Ameya Holding Limited | IC SYNC 4BIT DEC/BIN CNTR 16SOIC | 7680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS163BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS163BD
Texas Instruments
Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS163BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS163BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALS163BD-T | NXP Semiconductors | Check for Price | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | SN74ALS163BD vs 74ALS163BD-T |
SN74ALS163BDR | Texas Instruments | Check for Price | Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 | SN74ALS163BD vs SN74ALS163BDR |
SN74ALS163BDRG4 | Texas Instruments | Check for Price | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74ALS163BD vs SN74ALS163BDRG4 |
DM74ALS163BMX_NL | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74ALS163BD vs DM74ALS163BMX_NL |
74ALS163BD | Rochester Electronics LLC | Check for Price | Binary Counter, | SN74ALS163BD vs 74ALS163BD |
N74ALS163BD | NXP Semiconductors | Check for Price | IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter | SN74ALS163BD vs N74ALS163BD |
SN74ALS163BDE4 | Texas Instruments | Check for Price | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74ALS163BD vs SN74ALS163BDE4 |