Part Details for SN74ALS112ANP1 by Texas Instruments
Overview of SN74ALS112ANP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS112ANP1
SN74ALS112ANP1 CAD Models
SN74ALS112ANP1 Part Data Attributes
|
SN74ALS112ANP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS112ANP1
Texas Instruments
IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for SN74ALS112ANP1
This table gives cross-reference parts and alternative options found for SN74ALS112ANP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS112ANP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS112AJ | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS112ANP1 vs SN74ALS112AJ |
JM38510/37103BEA | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | SN74ALS112ANP1 vs JM38510/37103BEA |
SN74ALS112ANE4 | ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74ALS112ANP1 vs SN74ALS112ANE4 |
M38510/37103SEX | ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | SN74ALS112ANP1 vs M38510/37103SEX |
SN74ALS112AJ4 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS112ANP1 vs SN74ALS112AJ4 |
SN54ALS112AJ | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | SN74ALS112ANP1 vs SN54ALS112AJ |
M38510/37103SEA | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74ALS112ANP1 vs M38510/37103SEA |
N74ALS112AN | IC ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | SN74ALS112ANP1 vs N74ALS112AN |
SN54ALS112AJ-00 | ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN74ALS112ANP1 vs SN54ALS112AJ-00 |
74ALS112AN | IC ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | SN74ALS112ANP1 vs 74ALS112AN |