Part Details for SN74ALS10ADRG4 by Texas Instruments
Overview of SN74ALS10ADRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS10ADRG4
SN74ALS10ADRG4 CAD Models
SN74ALS10ADRG4 Part Data Attributes
|
SN74ALS10ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS10ADRG4
Texas Instruments
ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALS10ADRG4
This table gives cross-reference parts and alternative options found for SN74ALS10ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS10ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS10ADP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC | SN74ALS10ADRG4 vs SN74ALS10ADP3 |
DM74ALS10AMX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ALS10ADRG4 vs DM74ALS10AMX_NL |
SN74ALS10ADE4 | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | SN74ALS10ADRG4 vs SN74ALS10ADE4 |
SN74ALS10ADG4 | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74ALS10ADRG4 vs SN74ALS10ADG4 |
SN74ALS10ADR | Texas Instruments | $0.3955 | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | SN74ALS10ADRG4 vs SN74ALS10ADR |
74ALS10AD | NXP Semiconductors | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | SN74ALS10ADRG4 vs 74ALS10AD |
TC74ACT10FN | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | SN74ALS10ADRG4 vs TC74ACT10FN |
N74ALS10AD | NXP Semiconductors | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | SN74ALS10ADRG4 vs N74ALS10AD |
DM74ALS10AM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ALS10ADRG4 vs DM74ALS10AM |