Part Details for SN74ALS1005FN-00 by Texas Instruments
Overview of SN74ALS1005FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS1005FN-00
SN74ALS1005FN-00 CAD Models
SN74ALS1005FN-00 Part Data Attributes
|
SN74ALS1005FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1005FN-00
Texas Instruments
ALS SERIES, HEX 1-INPUT INVERT GATE, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74ALS1005FN-00
This table gives cross-reference parts and alternative options found for SN74ALS1005FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1005FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1005DRG4 | Hex Inverters With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1005FN-00 vs SN74ALS1005DRG4 |
DV74ALS1005D | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ALS1005FN-00 vs DV74ALS1005D |
DM74ALS1005MX | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1005FN-00 vs DM74ALS1005MX |
SN74ALS1005DR | 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1005FN-00 vs SN74ALS1005DR |
SN54ALS1005FK | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN74ALS1005FN-00 vs SN54ALS1005FK |
SN74ALS1005DE4 | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74ALS1005FN-00 vs SN74ALS1005DE4 |
SN54ALS1005FH | Inverter | Rochester Electronics LLC | SN74ALS1005FN-00 vs SN54ALS1005FH |
DM74ALS1005M | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1005FN-00 vs DM74ALS1005M |
DM74ALS1005N | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1005FN-00 vs DM74ALS1005N |
DV74ALS1005N | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74ALS1005FN-00 vs DV74ALS1005N |