Part Details for SN74ALS1003AN by Texas Instruments
Overview of SN74ALS1003AN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS1003AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS1003AN-ND
|
DigiKey | IC GATE NAND Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4338 In Stock |
|
$0.8100 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP | 101 |
|
$0.7833 / $1.3055 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ALS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$1.2250 / $2.4500 | Buy Now |
|
Rochester Electronics | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4338 |
|
$0.6631 / $0.7801 | Buy Now |
Part Details for SN74ALS1003AN
SN74ALS1003AN CAD Models
SN74ALS1003AN Part Data Attributes
|
SN74ALS1003AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1003AN
Texas Instruments
Quadruple 2-Input Positive-NAND Gates With Open-Collector Outputs 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.8 mA | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS1003AN
This table gives cross-reference parts and alternative options found for SN74ALS1003AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1003AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1003NP1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1003AN vs SN74ALS1003NP1 |
SN54ALS1003J | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1003AN vs SN54ALS1003J |
DV74ALS1003AN | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74ALS1003AN vs DV74ALS1003AN |
SN74ALS1003NP3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1003AN vs SN74ALS1003NP3 |
SN74ALS1003JP4 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS1003AN vs SN74ALS1003JP4 |
SN74ALS1003ANP3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1003AN vs SN74ALS1003ANP3 |
SN74ALS1003AN | NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74ALS1003AN vs SN74ALS1003AN |
DM74ALS1003AN | IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN74ALS1003AN vs DM74ALS1003AN |
SN74ALS1003AN3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS1003AN vs SN74ALS1003AN3 |
SN54ALS1003AJ-00 | ALS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74ALS1003AN vs SN54ALS1003AJ-00 |