Part Details for SN74ALS08N1 by Texas Instruments
Overview of SN74ALS08N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS08N1
SN74ALS08N1 CAD Models
SN74ALS08N1 Part Data Attributes
|
SN74ALS08N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS08N1
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS08N1
This table gives cross-reference parts and alternative options found for SN74ALS08N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS08N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS08N | AND Gate, TTL, PDIP14 | Motorola Semiconductor Products | SN74ALS08N1 vs SN74ALS08N |
SNJ54ALS08J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08N1 vs SNJ54ALS08J |
SN74ALS08J | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74ALS08N1 vs SN74ALS08J |
SN54ALS08J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08N1 vs SN54ALS08J |
SN74ALS08N3 | Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS08N1 vs SN74ALS08N3 |
SN74ALS08N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | SN74ALS08N1 vs SN74ALS08N |
M38510/37401BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74ALS08N1 vs M38510/37401BCA |
SN74ALS08JP4 | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS08N1 vs SN74ALS08JP4 |
SN74ALS08NP1 | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS08N1 vs SN74ALS08NP1 |
SN74ALS08N-10 | ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | SN74ALS08N1 vs SN74ALS08N-10 |