-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,ALB-BICMOS,TSSOP,48PIN,PLASTIC | 28 |
|
$6.5700 / $9.8550 | Buy Now |
|
Rochester Electronics | SN74ALB16244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 7110 |
|
$4.1700 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALB16244DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALB16244DGGR
Texas Instruments
16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALB | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.025 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 89.6 mA | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALB16244DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALB16244DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALB16244DGGRE4 | Texas Instruments | Check for Price | ALB SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | SN74ALB16244DGGR vs 74ALB16244DGGRE4 |
SN74ALB16245DGGR | Texas Instruments | $3.7908 | 16-bit WIDEBUS transceivers 48-TSSOP -40 to 85 | SN74ALB16244DGGR vs SN74ALB16245DGGR |
SN74ALB16244DGVR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85 | SN74ALB16244DGGR vs SN74ALB16244DGVR |
SN74ALB16244DL | Texas Instruments | $7.4344 | 16-ch, 3-V to 3.6-V bipolar buffers with 3-state outputs 48-SSOP -40 to 85 | SN74ALB16244DGGR vs SN74ALB16244DL |
SN74ALB16245DLRG4 | Texas Instruments | Check for Price | ALB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74ALB16244DGGR vs SN74ALB16245DLRG4 |
SN74ALB16245DLG4 | Texas Instruments | Check for Price | ALB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74ALB16244DGGR vs SN74ALB16245DLG4 |
SN74ALB16244DLG4 | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | SN74ALB16244DGGR vs SN74ALB16244DLG4 |
SN74ALB16245DLR | Texas Instruments | $3.7599 | 16-bit WIDEBUS transceivers 48-SSOP -40 to 85 | SN74ALB16244DGGR vs SN74ALB16245DLR |
SN74ALB16244DGG | Texas Instruments | Check for Price | ALB SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | SN74ALB16244DGGR vs SN74ALB16244DGG |
74ALB16245DGVRE4 | Texas Instruments | Check for Price | ALB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74ALB16244DGGR vs 74ALB16245DGVRE4 |