-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 3001 |
|
$0.1170 / $0.2700 | Buy Now |
|
Win Source Electronics | IC D-TYPE LATCH SGL 3-ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC | 4010 |
|
$4.8510 / $7.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT573DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT573DWRG4
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT573DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT573DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT573D,118 | 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin | NXP Semiconductors | SN74AHCT573DWRG4 vs 74AHCT573D,118 |
74AHCT573D-T | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT573DWRG4 vs 74AHCT573D-T |
74AHCT573D | D Latch, 1-Func, 8-Bit, CMOS, CDIP20 | Integrated Device Technology Inc | SN74AHCT573DWRG4 vs 74AHCT573D |
74AHCT573D | IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT573DWRG4 vs 74AHCT573D |
SN74AHCT573DWR | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT573DWRG4 vs SN74AHCT573DWR |
SN74AHCT573DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT573DWRG4 vs SN74AHCT573DWG4 |
74AHCT573D,118 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHCT573DWRG4 vs 74AHCT573D,118 |
SN74AHCT573DWE4 | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHCT573DWRG4 vs SN74AHCT573DWE4 |
74AHCT573D,112 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHCT573DWRG4 vs 74AHCT573D,112 |
SN74AHCT573DW | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT573DWRG4 vs SN74AHCT573DW |