Logic
SN74AHCT573DW
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125

Overview of SN74AHCT573DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for SN74AHCT573DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT573DW-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 12102
In Stock
  • 457 $0.6600
$0.6600 Buy Now
DISTI # 296-4758-5-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 541
In Stock
  • 1 $1.5200
  • 10 $1.3560
  • 25 $1.2868
  • 100 $1.0570
  • 250 $0.9880
  • 500 $0.8731
$0.8731 / $1.5200 Buy Now
Bristol Electronics   3625
RFQ
Bristol Electronics   29
RFQ
Quest Components AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, 20 Pin Plastic SMT 2900
  • 1 $2.1150
  • 947 $0.7403
  • 2,027 $0.6345
$0.6345 / $2.1150 Buy Now
Rochester Electronics SN74AHCT573 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 12102
  • 1 $0.6635
  • 25 $0.6502
  • 100 $0.6237
  • 500 $0.5971
  • 1,000 $0.5640
$0.5640 / $0.6635 Buy Now
DISTI # SN74AHCT573DW
TME IC: digital, D-latch transparent, Ch: 8, 4.5÷5.5VDC, SMD, SO20, tube Min Qty: 3 180
  • 3 $1.1200
  • 10 $0.9300
  • 50 $0.8300
  • 250 $0.7800
  • 500 $0.7000
$0.7000 / $1.1200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 351
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Win Source Electronics IC OCT TRANSP D-TYP LATCH 20SOIC 4000
  • 120 $0.4340
  • 285 $0.3560
  • 435 $0.3450
  • 600 $0.3340
  • 775 $0.3230
  • 1,040 $0.2890
$0.2890 / $0.4340 Buy Now

CAD Models for SN74AHCT573DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT573DW by Texas Instruments

SN74AHCT573DW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 373
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74AHCT573DW
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74AHCT573DW

This table gives cross-reference parts and alternative options found for SN74AHCT573DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT573DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT573D,118 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia SN74AHCT573DW vs 74AHCT573D,118
74AHCT573D,112 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT573DW vs 74AHCT573D,112
SN74AHCT573DWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWRE4
74AHCT573D IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT573DW vs 74AHCT573D
SN74AHCT573DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWG4
74AHCT573D,118 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT573DW vs 74AHCT573D,118
SN74AHCT573DWE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWE4
74AHCT573D-T IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT573DW vs 74AHCT573D-T
74AHCT573D D Latch, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc SN74AHCT573DW vs 74AHCT573D
Part Number Description Manufacturer Compare
74AHCT573D,118 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin Nexperia SN74AHCT573DW vs 74AHCT573D,118
SN74AHCT573DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWG4
SN74AHCT573DWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWRE4
SN74AHCT573DWE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT573DW vs SN74AHCT573DWE4
74AHCT573D-T IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MO-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT573DW vs 74AHCT573D-T
74AHCT573D IC AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT573DW vs 74AHCT573D
74AHCT573D,118 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT573DW vs 74AHCT573D,118
74AHCT573D,112 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT573DW vs 74AHCT573D,112

Related Parts for SN74AHCT573DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT573DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT573DW by Texas Instruments

  • Please alert me when SN74AHCT573DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT573DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT573DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT573DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT573DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT573DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: