Part Details for SN74AHCT540DGV by Texas Instruments
Overview of SN74AHCT540DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT540DGV
SN74AHCT540DGV CAD Models
SN74AHCT540DGV Part Data Attributes
|
SN74AHCT540DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT540DGV
Texas Instruments
AHCT/VHCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TVSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP20,.25,16 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT540DGV
This table gives cross-reference parts and alternative options found for SN74AHCT540DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT540DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT540ADTR2 | AHCT/VHCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74AHCT540DGV vs MC74VHCT540ADTR2 |
TC74VHCT540AFT(EL) | IC AHCT/VHCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT540DGV vs TC74VHCT540AFT(EL) |
74VHCT540AMTCX | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74AHCT540DGV vs 74VHCT540AMTCX |
74VHCT540AFT | 74VHC Series | Toshiba America Electronic Components | SN74AHCT540DGV vs 74VHCT540AFT |
MC74VHCT540ADT | AHCT/VHCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74AHCT540DGV vs MC74VHCT540ADT |
74VHCT540AMTC | Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE | onsemi | SN74AHCT540DGV vs 74VHCT540AMTC |