-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4735-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7338 In Stock |
|
$0.1441 / $0.3700 | Buy Now |
DISTI #
595-SN74AHCT367DR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Hex RoHS: Compliant | 2570 |
|
$0.1460 / $0.3800 | Buy Now |
DISTI #
V72:2272_07327278
|
Arrow Electronics | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 Container: Cut Strips | Americas - 8 |
|
$0.1744 | Buy Now |
DISTI #
SN74AHCT367DR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 6, CMOS,TTL Min Qty: 3 | 1477 |
|
$0.1970 / $0.3250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3191 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1683 |
|
$0.1535 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V 16SOIC | 893 |
|
$0.1605 / $0.2902 | Buy Now |
|
LCSC | 8mA 4.5V5.5V 8mA 2 SOIC-16 Buffers Drivers Receivers Transceivers ROHS | 987 |
|
$0.1545 / $0.1634 | Buy Now |
|
New Advantage Corporation | IC-74AHCT367 SOIC16 TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1955 |
|
$0.3389 / $0.3631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT367DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT367DR
Texas Instruments
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT367DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT367DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT367DRE4 | Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 | Texas Instruments | SN74AHCT367DR vs SN74AHCT367DRE4 |
KS74AHCT367ADT | Bus Driver, 2-Func, 6-Bit, True Output, CMOS, PDSO16 | Samsung Semiconductor | SN74AHCT367DR vs KS74AHCT367ADT |
SN74AHCT367DG4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHCT367DR vs SN74AHCT367DG4 |
TC74VHCT367AFN | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHCT367DR vs TC74VHCT367AFN |
SN74AHCT367DE4 | AHCT/VHCT/VT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHCT367DR vs SN74AHCT367DE4 |
KS74AHCT367AD | Bus Driver, 2-Func, 6-Bit, True Output, CMOS, PDSO16 | Samsung Semiconductor | SN74AHCT367DR vs KS74AHCT367AD |
SN74AHCT367D | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-SOIC -40 to 125 | Texas Instruments | SN74AHCT367DR vs SN74AHCT367D |