Part Details for SN74AHCT257PWR by Texas Instruments
Overview of SN74AHCT257PWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT257PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHCT257PWRTR-ND
|
DigiKey | QUADRUPLE 2-LINE TO 1-LINE DATA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1631 / $0.1858 | Buy Now |
DISTI #
595-SN74AHCT257PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-line to 1-line data selectors/multiplexers with TTL inputs RoHS: Compliant | 2000 |
|
$0.1520 / $0.5300 | Buy Now |
Part Details for SN74AHCT257PWR
SN74AHCT257PWR CAD Models
SN74AHCT257PWR Part Data Attributes
|
SN74AHCT257PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT257PWR
Texas Instruments
Quadruple 2-line to 1-line data selectors/multiplexers with TTL inputs 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT257PWR
This table gives cross-reference parts and alternative options found for SN74AHCT257PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT257PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT257TTR | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHCT257PWR vs M74HCT257TTR |
74HCT157PW | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT257PWR vs 74HCT157PW |
74HCT157PW,112 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHCT257PWR vs 74HCT157PW,112 |
74HCT257PW,118 | 74HC(T)257 - Quad 2-input multiplexer; 3-state TSSOP 16-Pin | NXP Semiconductors | SN74AHCT257PWR vs 74HCT257PW,118 |
935188400118 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT257PWR vs 935188400118 |
74HCT257PW,118 | 74HC257; 74HCT257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin | Nexperia | SN74AHCT257PWR vs 74HCT257PW,118 |
74HCT257PW | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74AHCT257PWR vs 74HCT257PW |
935188540112 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | SN74AHCT257PWR vs 935188540112 |
74HCT157PW,118 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHCT257PWR vs 74HCT157PW,118 |
M74HCT157TTR | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHCT257PWR vs M74HCT157TTR |