Logic
SN74AHCT244QDWRQ1
Texas Instruments
Description: Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125

Overview of SN74AHCT244QDWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHCT244QDWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT244QDWRQ1-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 75880
In Stock
  • 999 $0.3000
$0.3000 Buy Now
DISTI # 296-38222-1-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1543
In Stock
  • 1 $0.7500
  • 10 $0.5140
  • 25 $0.4552
  • 100 $0.3902
  • 250 $0.3593
  • 500 $0.3406
  • 1,000 $0.3253
  • 2,000 $0.3126
  • 4,000 $0.3022
  • 6,000 $0.2970
  • 10,000 $0.2912
  • 14,000 $0.2878
  • 20,000 $0.2846
$0.2846 / $0.7500 Buy Now
DISTI # 595-SN74AHCT244QDWRQ
Mouser Electronics Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt RoHS: Compliant 1165
  • 1 $0.7900
  • 10 $0.6510
  • 100 $0.4930
  • 500 $0.4200
  • 1,000 $0.3360
  • 2,000 $0.2600
$0.2600 / $0.7900 Buy Now
Rochester Electronics SN74AHCT244-Q1 Automotive Catalog Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 75880
  • 1 $0.3033
  • 25 $0.2972
  • 100 $0.2851
  • 500 $0.2730
  • 1,000 $0.2578
$0.2578 / $0.3033 Buy Now

CAD Models for SN74AHCT244QDWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT244QDWRQ1 by Texas Instruments

SN74AHCT244QDWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74AHCT244QDWRQ1
    Texas Instruments
    Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125
    VS

Alternate Parts for SN74AHCT244QDWRQ1

This table gives cross-reference parts and alternative options found for SN74AHCT244QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT244QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935261957118 Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHCT244QDWRQ1 vs 935261957118
74AHCT244D,112 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia SN74AHCT244QDWRQ1 vs 74AHCT244D,112
74AHCT244D,118 74AHC(T)244 - Octal buffer/line driver; 3-state SOP 20-Pin NXP Semiconductors SN74AHCT244QDWRQ1 vs 74AHCT244D,118
74AHCT244D IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT244QDWRQ1 vs 74AHCT244D
SN74AHCT244DWE4 AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DWE4
V62/03657-01YE Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -55 to 125 Texas Instruments SN74AHCT244QDWRQ1 vs V62/03657-01YE
74AHCT244D Bus Driver, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Integrated Device Technology Inc SN74AHCT244QDWRQ1 vs 74AHCT244D
SN74AHCT244DWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DWG4
SN74AHCT244DWRE4 AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DWRE4
74AHCT244D-T IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT244QDWRQ1 vs 74AHCT244D-T
Part Number Description Manufacturer Compare
74AHCT244PW-Q100,1 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74AHCT244QDWRQ1 vs 74AHCT244PW-Q100,1
SN74AHCT244DGVRE4 AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DGVRE4
74AHCT244PW IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT244QDWRQ1 vs 74AHCT244PW
74AHCT244D IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors SN74AHCT244QDWRQ1 vs 74AHCT244D
74AHCT244D-Q100 Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia SN74AHCT244QDWRQ1 vs 74AHCT244D-Q100
SN74AHCT244QPWRG4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244QPWRG4
SN74AHCT244PW 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244PW
SN74AHCT244IPWRQ1 Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244IPWRQ1
SN74AHCT244DGVR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TVSOP -40 to 85 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DGVR
SN74AHCT244DWE4 AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AHCT244QDWRQ1 vs SN74AHCT244DWE4

Related Parts for SN74AHCT244QDWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT244QDWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT244QDWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT244QDWRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74AHCT244QDWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT244QDWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT244QDWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT244QDWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT244QDWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT244QDWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: