Part Details for SN74AHCT1G32DBV by Texas Instruments
Overview of SN74AHCT1G32DBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT1G32DBV
SN74AHCT1G32DBV CAD Models
SN74AHCT1G32DBV Part Data Attributes
|
SN74AHCT1G32DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G32DBV
Texas Instruments
AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74AHCT1G32DBV
This table gives cross-reference parts and alternative options found for SN74AHCT1G32DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G32DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G32DBVTG4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBV vs SN74AHCT1G32DBVTG4 |
SN74AHCT1G32DBVTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBV vs SN74AHCT1G32DBVTE4 |
NC7ST32M5X_NL | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G32DBV vs NC7ST32M5X_NL |
74AHCT1G32DBVTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G32DBV vs 74AHCT1G32DBVTE4 |
SN74AHCT1G32DBVR | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G32DBV vs SN74AHCT1G32DBVR |
TC7SET32FTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G32DBV vs TC7SET32FTE85L |
CAHCT1G32QDBVRQ1 | Automotive, 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G32DBV vs CAHCT1G32QDBVRQ1 |
NC7ST32M5 | TinyLogic HST 2-Input OR Gate, 250-REEL | onsemi | SN74AHCT1G32DBV vs NC7ST32M5 |
74AHCT1G32DBVTG4 | Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 85 | Texas Instruments | SN74AHCT1G32DBV vs 74AHCT1G32DBVTG4 |
SN74AHCT1G32DBVT | Single 2-input, 4.5-V to 5.5-V OR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G32DBV vs SN74AHCT1G32DBVT |