Part Details for SN74AHCT1G00DBV by Texas Instruments
Overview of SN74AHCT1G00DBV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT1G00DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2946 |
|
RFQ | ||
|
Quest Components | 2356 |
|
$0.1092 / $0.3640 | Buy Now |
Part Details for SN74AHCT1G00DBV
SN74AHCT1G00DBV CAD Models
SN74AHCT1G00DBV Part Data Attributes
|
SN74AHCT1G00DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G00DBV
Texas Instruments
AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74AHCT1G00DBV
This table gives cross-reference parts and alternative options found for SN74AHCT1G00DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G00DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7SET00FU(T5LIBMF | Toshiba America Electronic Components | Check for Price | NAND GATE | SN74AHCT1G00DBV vs TC7SET00FU(T5LIBMF |
74AHCT1G00DBVT | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO5 | SN74AHCT1G00DBV vs 74AHCT1G00DBVT |
TC7SET00FU(T5LPASF | Toshiba America Electronic Components | Check for Price | NAND GATE | SN74AHCT1G00DBV vs TC7SET00FU(T5LPASF |
74AHCT1G00W5-7 | Diodes Incorporated | $0.0580 | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | SN74AHCT1G00DBV vs 74AHCT1G00W5-7 |
TC7SET00FU(T5LTR,F | Toshiba America Electronic Components | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO5 | SN74AHCT1G00DBV vs TC7SET00FU(T5LTR,F |
TC7SET00FU(5LGHJFT | Toshiba America Electronic Components | Check for Price | NAND GATE | SN74AHCT1G00DBV vs TC7SET00FU(5LGHJFT |
TC7SET00F(5LGH,F,T | Toshiba America Electronic Components | Check for Price | AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO5 | SN74AHCT1G00DBV vs TC7SET00F(5LGH,F,T |
74AHCT1G00GW,118 | NXP Semiconductors | Check for Price | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | SN74AHCT1G00DBV vs 74AHCT1G00GW,118 |
U74AHCT1G00G-AF5-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN | SN74AHCT1G00DBV vs U74AHCT1G00G-AF5-R |
74AHCT1G00GW,115 | NXP Semiconductors | Check for Price | 74AHC(T)1G00 - 2-input NAND gate TSSOP 5-Pin | SN74AHCT1G00DBV vs 74AHCT1G00GW,115 |