Part Details for SN74AHCT157DBRG4 by Texas Instruments
Overview of SN74AHCT157DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT157DBRG4
SN74AHCT157DBRG4 CAD Models
SN74AHCT157DBRG4 Part Data Attributes
|
SN74AHCT157DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT157DBRG4
Texas Instruments
AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74AHCT157DBRG4
This table gives cross-reference parts and alternative options found for SN74AHCT157DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT157DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT157ADR2 | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer | onsemi | SN74AHCT157DBRG4 vs MC74VHCT157ADR2 |
SNJ54AHCT157K | IC AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer | Texas Instruments | SN74AHCT157DBRG4 vs SNJ54AHCT157K |
SN74AHCT157DBRE4 | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85 | Texas Instruments | SN74AHCT157DBRG4 vs SN74AHCT157DBRE4 |
SN74AHCT157DBLE | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85 | Texas Instruments | SN74AHCT157DBRG4 vs SN74AHCT157DBLE |
74AHCT157D,112 | 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | SN74AHCT157DBRG4 vs 74AHCT157D,112 |
74AHCT157D,118 | 74AHC(T)157 - Quad 2-input multiplexer SOP 16-Pin | NXP Semiconductors | SN74AHCT157DBRG4 vs 74AHCT157D,118 |
SN74AHCT158PWRG4 | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT157DBRG4 vs SN74AHCT158PWRG4 |
SN74AHCT158PWE4 | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT157DBRG4 vs SN74AHCT158PWE4 |
74VHCT157AM | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | SN74AHCT157DBRG4 vs 74VHCT157AM |
SN74AHCT158PWRE4 | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AHCT157DBRG4 vs SN74AHCT158PWRE4 |