-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4673-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4257 In Stock |
|
$0.0831 / $0.2600 | Buy Now |
DISTI #
595-SN74AHCT14DGVR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 6102 |
|
$0.0780 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1670 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1336 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 47 |
|
$0.3240 / $0.7200 | Buy Now | |
|
Rochester Electronics | SN74AHCT14 Hex Schmitt-Trigger Inverters RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0768 / $0.0904 | Buy Now |
DISTI #
C1S746202618909
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TVSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0892 / $0.2390 | Buy Now |
|
LCSC | Schmitt Trigger 6 2uA 8ns5V50pF 4.5V5.5V TFSOP-14-175mil Inverters ROHS | 60 |
|
$0.0940 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT14DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT14DGVR
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT14DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT14DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT14DGVRG4 | Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85 | Texas Instruments | SN74AHCT14DGVR vs SN74AHCT14DGVRG4 |