Part Details for SN74AHCT14DGV by Texas Instruments
Overview of SN74AHCT14DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT14DGVR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85 | |
SN74AHCT14DGVRE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85 |
Part Details for SN74AHCT14DGV
SN74AHCT14DGV CAD Models
SN74AHCT14DGV Part Data Attributes
|
SN74AHCT14DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT14DGV
Texas Instruments
AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TVSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.4 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.6 mm |
Alternate Parts for SN74AHCT14DGV
This table gives cross-reference parts and alternative options found for SN74AHCT14DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT14DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT14DGVRE4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 125 | Texas Instruments | SN74AHCT14DGV vs SN74AHCT14DGVRE4 |
SN74AHCT14DGVR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TVSOP -40 to 85 | Texas Instruments | SN74AHCT14DGV vs SN74AHCT14DGVR |