Logic
SN74AHCT132DBR
Texas Instruments
Description: 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85

Overview of SN74AHCT132DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT132DBR Texas Instruments Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85

Price & Stock for SN74AHCT132DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT132DBR-ND
DigiKey IC GATE NAND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 13163
In Stock
  • 2,258 $0.1300
$0.1300 Buy Now
DISTI # 296-SN74AHCT132DBRCT-ND
DigiKey IC GATE NAND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3980
In Stock
  • 1 $0.3700
  • 10 $0.2480
  • 25 $0.2172
  • 100 $0.1834
  • 250 $0.1672
  • 500 $0.1575
  • 1,000 $0.1495
  • 2,000 $0.1429
  • 4,000 $0.1375
  • 6,000 $0.1348
  • 10,000 $0.1318
  • 14,000 $0.1300
  • 20,000 $0.1283
  • 50,000 $0.1247
$0.1247 / $0.3700 Buy Now
DISTI # 595-SN74AHCT132DBR
Mouser Electronics Logic Gates Quad Pos Schmit-Trgr RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.3260
  • 100 $0.2420
  • 500 $0.2040
  • 1,000 $0.1690
  • 2,000 $0.1450
  • 10,000 $0.1340
  • 50,000 $0.1240
$0.1240 / $0.4100 Order Now
Rochester Electronics SN74AHCT132 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Active Min Qty: 1 13163
  • 1 $0.1342
  • 25 $0.1315
  • 100 $0.1261
  • 500 $0.1208
  • 1,000 $0.1141
$0.1141 / $0.1342 Buy Now

CAD Models for SN74AHCT132DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT132DBR by Texas Instruments

SN74AHCT132DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. SN74AHCT132DBR
    Texas Instruments
    4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
    VS

Related Parts for SN74AHCT132DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT132DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT132DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT132DBR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT132DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT132DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT132DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT132DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT132DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT132DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: