Part Details for SN74AHCT126DE4 by Texas Instruments
Overview of SN74AHCT126DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT126DE4
SN74AHCT126DE4 CAD Models
SN74AHCT126DE4 Part Data Attributes
|
SN74AHCT126DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT126DE4
Texas Instruments
AHCT/VHCT/VT SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE HIGH | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SN74AHCT126DE4
This table gives cross-reference parts and alternative options found for SN74AHCT126DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT126DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT126D | Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | SN74AHCT126DE4 vs 74AHCT126D |
MC74VHCT126ADR2G | Quad Bus Buffer, 3-State, TTL Level, SOIC-14 NB, 2500-REEL | onsemi | SN74AHCT126DE4 vs MC74VHCT126ADR2G |
74AHCT126D,112 | 74AHC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | SN74AHCT126DE4 vs 74AHCT126D,112 |
SN74AHCT126D | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT126DE4 vs SN74AHCT126D |
74VHCT126AMTR | AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74AHCT126DE4 vs 74VHCT126AMTR |
SN74AHCT126QDRG4Q1 | Automotive 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT126DE4 vs SN74AHCT126QDRG4Q1 |
935262766118 | Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | SN74AHCT126DE4 vs 935262766118 |
74AHCT126D,112 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | SN74AHCT126DE4 vs 74AHCT126D,112 |
MC74VHCT126ADR2 | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | SN74AHCT126DE4 vs MC74VHCT126ADR2 |
74VHCT126AM | AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | SN74AHCT126DE4 vs 74VHCT126AM |