-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT08DR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 | |
SN74AHCT08DRG4 | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9122
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ahct08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT08DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 / $0.4900 | Buy Now |
DISTI #
296-4644-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10897 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
595-SN74AHCT08DR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 2001 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
J56:1989_00102329
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2337 | Europe - 2500 |
|
$0.0792 / $0.0945 | Buy Now |
DISTI #
V72:2272_07326733
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1163 |
|
$0.0818 / $0.3375 | Buy Now |
|
Bristol Electronics | 7571 |
|
RFQ | ||
|
Bristol Electronics | 4339 |
|
RFQ | ||
|
Bristol Electronics | 2440 |
|
RFQ | ||
|
Bristol Electronics | 2310 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP | 6056 |
|
$0.1169 / $0.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT08DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT08DR
Texas Instruments
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT08QDRQ1 | Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT08DR vs SN74AHCT08QDRQ1 |
SN74AHCT08DRE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT08DR vs SN74AHCT08DRE4 |
74VHCT08MX | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AHCT08DR vs 74VHCT08MX |
TC74VHCT08FN | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | SN74AHCT08DR vs TC74VHCT08FN |
SN74AHCT08DRG4 | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT08DR vs SN74AHCT08DRG4 |
74AHCT08S14-13 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | SN74AHCT08DR vs 74AHCT08S14-13 |
74ACT08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | SN74AHCT08DR vs 74ACT08SCX |
74AHCT08D-Q100J | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | SN74AHCT08DR vs 74AHCT08D-Q100J |
SN74AHCT08DE4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHCT08DR vs SN74AHCT08DE4 |
74VHCT08D-Q100 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT08DR vs 74VHCT08D-Q100 |