Part Details for SN74AHCT00NSRG4 by Texas Instruments
Overview of SN74AHCT00NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT00NSRG4
SN74AHCT00NSRG4 CAD Models
SN74AHCT00NSRG4 Part Data Attributes:
|
SN74AHCT00NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT00NSRG4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SO -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74AHCT00NSRG4
This table gives cross-reference parts and alternative options found for SN74AHCT00NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT00NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT00SJX | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74AHCT00NSRG4 vs 74VHCT00SJX |
74VHCT00SJ | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHCT00NSRG4 vs 74VHCT00SJ |
SN74AHCT00NSRE4 | Quadruple 2-input positive-NAND gates 14-SO -40 to 85 | Texas Instruments | SN74AHCT00NSRG4 vs SN74AHCT00NSRE4 |
74VHCT00ASJ | Quad 2-Input NAND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | SN74AHCT00NSRG4 vs 74VHCT00ASJ |
74VHCT00SJ | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74AHCT00NSRG4 vs 74VHCT00SJ |
74VHCT00SJX | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74AHCT00NSRG4 vs 74VHCT00SJX |
74VHCT00SJX | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHCT00NSRG4 vs 74VHCT00SJX |