Logic
SN74AHC74NE4
Texas Instruments
Description: Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125

Overview of SN74AHC74NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHC74NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 874
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for SN74AHC74NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHC74NE4 by Texas Instruments

SN74AHC74NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
110 MHz
Want to compare parts?
  1. SN74AHC74NE4
    Texas Instruments
    Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
    VS

Alternate Parts for SN74AHC74NE4

This table gives cross-reference parts and alternative options found for SN74AHC74NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC74NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9686001QCX AHC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AHC74NE4 vs 5962-9686001QCX
N74LV74N IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch NXP Semiconductors SN74AHC74NE4 vs N74LV74N
SNJ54LV74J LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Texas Instruments SN74AHC74NE4 vs SNJ54LV74J
5962-9686001QCA Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CDIP -55 to 125 Texas Instruments SN74AHC74NE4 vs 5962-9686001QCA
74LV74N IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch NXP Semiconductors SN74AHC74NE4 vs 74LV74N
Part Number Description Manufacturer Compare
N74LV175PWDH-T IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch NXP Semiconductors SN74AHC74NE4 vs N74LV175PWDH-T
SN74AHC74DRG4 AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AHC74NE4 vs SN74AHC74DRG4
DM9314W/883 93 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SN74AHC74NE4 vs DM9314W/883
5962F9679902V9X 74 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14, DIE-14 Intersil Corporation SN74AHC74NE4 vs 5962F9679902V9X
74VHC175MTCX_NL D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Fairchild Semiconductor Corporation SN74AHC74NE4 vs 74VHC175MTCX_NL
N74LV175PWDH IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch NXP Semiconductors SN74AHC74NE4 vs N74LV175PWDH
N74LV175PW IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch NXP Semiconductors SN74AHC74NE4 vs N74LV175PW
SN74LV175APWRG4 Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 Texas Instruments SN74AHC74NE4 vs SN74LV175APWRG4
PI74STX2G79DEX D Flip-Flop, STX Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, PDSO8, MO-187CA, US-8 Pericom Semiconductor Corporation SN74AHC74NE4 vs PI74STX2G79DEX
74VHC175MTC Quad D-Type Flip-Flop, 2350-TUBE onsemi SN74AHC74NE4 vs 74VHC175MTC

Related Parts for SN74AHC74NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC74NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC74NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC74NE4 would you like to use for your alert(s)?
  • Please alert me when SN74AHC74NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC74NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC74NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC74NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC74NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC74NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: