Logic
SN74AHC574N
Texas Instruments
Description: Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125

Overview of SN74AHC574N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHC574N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC574N-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 33098
In Stock
  • 919 $0.3300
$0.3300 Buy Now
DISTI # 296-4616-5-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1122
In Stock
  • 1 $0.7200
  • 20 $0.4515
  • 40 $0.4150
  • 100 $0.3762
  • 260 $0.3452
  • 500 $0.3282
  • 1,000 $0.3133
  • 2,500 $0.2976
  • 5,000 $0.2881
$0.2881 / $0.7200 Buy Now
DISTI # 595-SN74AHC574N
Mouser Electronics Flip Flops Tri-State Octal RoHS: Compliant 1744
  • 1 $0.5300
  • 10 $0.4410
  • 100 $0.3330
  • 500 $0.2840
  • 1,000 $0.2820
  • 5,000 $0.2790
  • 10,000 $0.2750
$0.2750 / $0.5300 Buy Now
Bristol Electronics   155
RFQ
Quest Components   124
  • 1 $0.8350
  • 31 $0.5010
  • 121 $0.4175
$0.4175 / $0.8350 Buy Now
Quest Components   9
  • 1 $0.6960
  • 8 $0.5568
$0.5568 / $0.6960 Buy Now
Rochester Electronics SN74AHC574 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 33098
  • 1 $0.3296
  • 25 $0.3230
  • 100 $0.3098
  • 500 $0.2966
  • 1,000 $0.2802
$0.2802 / $0.3296 Buy Now
DISTI # SN74AHC574N
TME IC: digital, D flip-flop, Ch: 8, CMOS, THT, DIP20, tube, AHC, 40uA Min Qty: 3 890
  • 3 $0.5582
  • 10 $0.5136
  • 40 $0.4622
  • 100 $0.3852
  • 300 $0.3238
$0.3238 / $0.5582 Buy Now
DISTI # C1S746201309226
Chip1Stop Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes 23787
  • 1 $0.5290
  • 100 $0.3290
  • 500 $0.2790
  • 1,000 $0.2490
$0.2490 / $0.5290 Buy Now

CAD Models for SN74AHC574N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC574N by Texas Instruments

SN74AHC574N
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 374
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. SN74AHC574N
    Texas Instruments
    Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
    VS

Alternate Parts for SN74AHC574N

This table gives cross-reference parts and alternative options found for SN74AHC574N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC574N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AHC574J AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHC574N vs SN54AHC574J
5962-9685401QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AHC574N vs 5962-9685401QRA
5962-9685401QRX AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHC574N vs 5962-9685401QRX
SNJ54AHC574J Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AHC574N vs SNJ54AHC574J
Part Number Description Manufacturer Compare
SNJ54AHC574J Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AHC574N vs SNJ54AHC574J
5962-9685401QRX AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHC574N vs 5962-9685401QRX
SN74AHC574NE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74AHC574N vs SN74AHC574NE4
SN54AHC574J AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AHC574N vs SN54AHC574J
5962-9685401QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AHC574N vs 5962-9685401QRA

Related Parts for SN74AHC574N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC574N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC574N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC574N would you like to use for your alert(s)?
  • Please alert me when SN74AHC574N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC574N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC574N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC574N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC574N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC574N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: