-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1099-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6825 In Stock |
|
$0.0763 / $0.4800 | Buy Now |
DISTI #
595-SN74AHC32PWR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 62625 |
|
$0.0740 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1835 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 2569 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 819 |
|
$0.1665 / $0.5550 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 1468 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
SN74AHC32PWR
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.1310 / $0.2720 | RFQ |
|
Ameya Holding Limited | Quadruple 2-Input Positive-OR Gates | 2000 |
|
RFQ | |
DISTI #
SMC-SN74AHC32PWR
|
Sensible Micro Corporation | Ic Gate Or 4Ch 2-Inp 14Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1140 Container: Tape & Reel | 613 |
|
$0.0580 | RFQ |
DISTI #
C1S746203807315
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1810 |
|
$0.1060 / $0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC32PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC32PWR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC32PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC32PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC32T | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC32PWR vs 74VHC32T |
74VHC32MTCX | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC32PWR vs 74VHC32MTCX |
935262643118 | IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC32PWR vs 935262643118 |
MC74VHC32DT | AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | onsemi | SN74AHC32PWR vs MC74VHC32DT |
TC74VHC32FT | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC32PWR vs TC74VHC32FT |
74VHC32MTC_NL | OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC32PWR vs 74VHC32MTC_NL |
935262643112 | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC32PWR vs 935262643112 |
74AHC32PWDH | IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC32PWR vs 74AHC32PWDH |
74AHC32PW,112 | 74AHC(T)32 - Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | SN74AHC32PWR vs 74AHC32PW,112 |
SN74AHC32PWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC32PWR vs SN74AHC32PWLE |