-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC1G125DCK3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5910 In Stock |
|
$0.0905 / $0.4100 | Buy Now |
DISTI #
595-SN74AHC1G125DCK3
|
Mouser Electronics | Buffers & Line Drivers Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 RoHS: Compliant | 3155 |
|
$0.0900 / $0.4100 | Buy Now |
|
Rochester Electronics | SN74AHC1G125 Single Bus Buffer Gate with 3-State Output RoHS: Not Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0471 / $0.0554 | Buy Now |
DISTI #
SN74AHC1G125DCK3
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SC70, 2÷5.5VDC, -40÷85°C Min Qty: 10 | 0 |
|
$0.0870 / $0.1960 | RFQ |
|
Ameya Holding Limited | 77366 |
|
RFQ | ||
|
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC70-5 / Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 | 1000111 |
|
$0.0380 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G125DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G125DCK3
Texas Instruments
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-30 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G125DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G125DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G125GW,118 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHC1G125DCK3 vs 74AHC1G125GW,118 |
SN74AHC1G125DCKR | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G125DCK3 vs SN74AHC1G125DCKR |
74AHC1G125GW-Q10BH | 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin | Nexperia | SN74AHC1G125DCK3 vs 74AHC1G125GW-Q10BH |
74AHC1G125GW-Q10AH | 74AHC(T)1G125-Q100 - Bus buffer/line driver; 3-state TSSOP 5-Pin | Nexperia | SN74AHC1G125DCK3 vs 74AHC1G125GW-Q10AH |
74AHC1G125GW-Q100/CU | Bus Driver | Nexperia | SN74AHC1G125DCK3 vs 74AHC1G125GW-Q100/CU |
74AHC1G125GW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHC1G125DCK3 vs 74AHC1G125GW |
74AHC1G125GW-G | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | NXP Semiconductors | SN74AHC1G125DCK3 vs 74AHC1G125GW-G |
74AHC1G125GW,115 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHC1G125DCK3 vs 74AHC1G125GW,115 |