Logic
SN74AHC157PWR
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125

Overview of SN74AHC157PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC157PWRG3 Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
SN74AHC157PWR Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125

Price & Stock for SN74AHC157PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9188
Newark Ic, 2I/P Quad Data Selector/Mux Tssop-16, Logic Family/Base Number:74Ahc157, Logic Type:Data Selector/Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC157PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5300
  • 10 $0.5010
  • 25 $0.4760
  • 50 $0.4550
  • 100 $0.4360
  • 250 $0.4220
  • 500 $0.4120
  • 1,000 $0.4050
$0.4050 / $0.5300 Buy Now
DISTI # 296-4555-1-ND
DigiKey IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7621
In Stock
  • 1 $0.4700
  • 10 $0.4000
  • 25 $0.3732
  • 100 $0.2986
  • 250 $0.2772
  • 500 $0.2346
  • 1,000 $0.1813
  • 2,000 $0.1653
  • 6,000 $0.1546
  • 10,000 $0.1440
  • 50,000 $0.1333
$0.1333 / $0.4700 Buy Now
DISTI # 595-SN74AHC157PWR
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant 2950
  • 1 $0.4700
  • 10 $0.3740
  • 100 $0.2780
  • 500 $0.2350
  • 1,000 $0.1820
  • 2,000 $0.1510
  • 10,000 $0.1400
  • 24,000 $0.1390
  • 50,000 $0.1310
$0.1310 / $0.4700 Buy Now
DISTI # J56:1989_00102831
Arrow Electronics Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Europe - 4000
  • 2,000 $0.1440
  • 6,000 $0.1437
  • 10,000 $0.1341
  • 24,000 $0.1324
  • 50,000 $0.1239
$0.1239 / $0.1440 Buy Now
Bristol Electronics   3594
RFQ
Bristol Electronics   840
RFQ
DISTI # SN74AHC157PWR
TME IC: digital, 2 to 1 line,multiplexer,data selector, Ch: 4, CMOS Min Qty: 1 0
  • 1 $0.4600
  • 10 $0.3820
  • 100 $0.2750
  • 250 $0.2400
  • 500 $0.2160
  • 1,000 $0.1950
  • 2,000 $0.1770
  • 10,000 $0.1720
$0.1720 / $0.4600 RFQ
Ameya Holding Limited SN74AHC157PWR 多路复用器, 四 2:1, 16针 TSSOP封装 85737
RFQ
DISTI # SMC-SN74AHC157PWR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2793
RFQ
CHIPMALL.COM LIMITED 2 1 / 570
  • 1 $0.1371
$0.1371 Buy Now
Win Source Electronics IC 2-1 QUAD SELECT/MUX 16-TSSOP 49492
  • 145 $0.3540
  • 345 $0.2900
  • 535 $0.2810
  • 740 $0.2720
  • 955 $0.2630
  • 1,275 $0.2360
$0.2360 / $0.3540 Buy Now

CAD Models for SN74AHC157PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC157PWR by Texas Instruments

SN74AHC157PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AHC157PWR
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHC157PWR

This table gives cross-reference parts and alternative options found for SN74AHC157PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC157FT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHC157PWR vs 74VHC157FT
MC74VHC157DTEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74AHC157PWR vs MC74VHC157DTEL
74VHC157MTC Quad 2-Input Multiplexer, 96-TUBE onsemi SN74AHC157PWR vs 74VHC157MTC
SN74AHC157PWG4 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125 Texas Instruments SN74AHC157PWR vs SN74AHC157PWG4
74AHC157PW Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWR vs 74AHC157PW
74AHC157PW,118 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia SN74AHC157PWR vs 74AHC157PW,118
TC74VHC157FT IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74AHC157PWR vs TC74VHC157FT
74VHC157TTR AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74AHC157PWR vs 74VHC157TTR
74AHC157PWDH IC AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHC157PWR vs 74AHC157PWDH
74AHC157PW,118 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors SN74AHC157PWR vs 74AHC157PW,118
Part Number Description Manufacturer Compare
935263999112 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWR vs 935263999112
74VHC157TTR AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74AHC157PWR vs 74VHC157TTR
SN74AHC157PWRE4 AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC157PWR vs SN74AHC157PWRE4
74VHC157MTCX Quad 2-Input Multiplexer, 2500-REEL onsemi SN74AHC157PWR vs 74VHC157MTCX
SN74AHC157PWE4 AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC157PWR vs SN74AHC157PWE4
935263999118 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWR vs 935263999118
TC74AC157FT IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74AHC157PWR vs TC74AC157FT
MC74VHC157DTEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74AHC157PWR vs MC74VHC157DTEL
74VHC157MTCX_NL Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74AHC157PWR vs 74VHC157MTCX_NL
74AHC157PW IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHC157PWR vs 74AHC157PW

Related Parts for SN74AHC157PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC157PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC157PWR by Texas Instruments

  • Please alert me when SN74AHC157PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC157PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC157PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC157PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC157PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC157PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: