-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC138DR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
269298 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-4540-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7043 In Stock |
|
$0.1217 / $0.3200 | Buy Now |
DISTI #
595-SN74AHC138DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 7574 |
|
$0.1140 / $0.2600 | Buy Now |
DISTI #
V72:2272_07326218
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 Container: Cut Strips | Americas - 445 |
|
$0.1180 / $0.2846 | Buy Now |
DISTI #
86034861
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2922 Package Multiple: 1 Date Code: 0601 | Americas - 269298 |
|
$0.1284 | Buy Now |
DISTI #
62132126
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2141 | Americas - 445 |
|
$0.1180 / $0.1957 | Buy Now |
|
Bristol Electronics | 2468 |
|
RFQ | ||
|
Rochester Electronics | SN74AHC138 3-Line To 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2100 |
|
$0.1027 / $0.1208 | Buy Now |
DISTI #
SN74AHC138DR
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.1720 / $0.3770 | RFQ |
|
Ameya Holding Limited | 3-Line To 8-Line Decoders/Demultiplexers | 147915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC138DR
Texas Instruments
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC138D-T | NXP Semiconductors | Check for Price | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | SN74AHC138DR vs 74AHC138D-T |
74AHC138D,118 | NXP Semiconductors | Check for Price | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | SN74AHC138DR vs 74AHC138D,118 |
74AHC138D,112 | NXP Semiconductors | Check for Price | 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin | SN74AHC138DR vs 74AHC138D,112 |
SN74AHC138DRG4 | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | SN74AHC138DR vs SN74AHC138DRG4 |
74AHC138D | NXP Semiconductors | Check for Price | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | SN74AHC138DR vs 74AHC138D |
SN74AHC138DG4 | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | SN74AHC138DR vs SN74AHC138DG4 |
SN74AHC138DRE4 | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | SN74AHC138DR vs SN74AHC138DRE4 |
74AHC138D | Nexperia | Check for Price | Decoder/Driver, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16 | SN74AHC138DR vs 74AHC138D |