Logic
SN74AHC132PWLE
Texas Instruments
Description: AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14

Overview of SN74AHC132PWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74AHC132PWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHC132PWLE by Texas Instruments

SN74AHC132PWLE
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AHC
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74AHC132PWLE
    Texas Instruments
    AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74AHC132PWLE

This table gives cross-reference parts and alternative options found for SN74AHC132PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC132PWRG4 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWRG4
SN74AHC132PWG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWG4
74AHC132PW-T IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74AHC132PWLE vs 74AHC132PW-T
74VHC132FT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHC132PWLE vs 74VHC132FT
74AHC132PW,112 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74AHC132PWLE vs 74AHC132PW,112
SN74AHC132PWE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWE4
SN74AHC132PWR 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWR
SN74AHC132PWRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWRE4
74VHC132MTCX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC132PWLE vs 74VHC132MTCX_NL
74AHC132PW NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHC132PWLE vs 74AHC132PW
Part Number Description Manufacturer Compare
74VHC132FT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHC132PWLE vs 74VHC132FT
74VHC132MTCX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC132PWLE vs 74VHC132MTCX_NL
74AHC132PW NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHC132PWLE vs 74AHC132PW
74AHC132PW,112 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin Nexperia SN74AHC132PWLE vs 74AHC132PW,112
SN74AHC132PWRG4 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWRG4
SN74AHC132PWR 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWR
SN74AHC132PWE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWE4
SN74AHC132PWG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWG4
SN74AHC132PWRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 Texas Instruments SN74AHC132PWLE vs SN74AHC132PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC132PWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC132PWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC132PWLE would you like to use for your alert(s)?
  • Please alert me when SN74AHC132PWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC132PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC132PWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC132PWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC132PWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC132PWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: