-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC04QPWRG4Q1 | Texas Instruments | Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC04QPWRG4Q1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11445 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-28963-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.1882 / $0.5300 | Buy Now |
DISTI #
595-N74AHC04QPWRG4Q1
|
Mouser Electronics | Inverters Auto Cat Hex Invrtr RoHS: Compliant | 1757 |
|
$0.1950 / $0.7400 | Buy Now |
|
Rochester Electronics | SN74AHC04-Q1 Automotive Catalog Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 11445 |
|
$0.1736 / $0.2042 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 14TSSOP | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04QPWRG4Q1
Texas Instruments
Automotive 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10188D | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDSO16 | YAGEO Corporation | SN74AHC04QPWRG4Q1 vs 10188D |
SN54AHC32W | AHC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74AHC04QPWRG4Q1 vs SN54AHC32W |
SN54AHC00W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74AHC04QPWRG4Q1 vs SN54AHC00W |
FMM363HE | MM SERIES, 2-INPUT OR/NOR GATE, PDSO14, HERMETIC SEALED, FP-14 | FUJITSU Semiconductor Limited | SN74AHC04QPWRG4Q1 vs FMM363HE |
SNJ5451W-10 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SN74AHC04QPWRG4Q1 vs SNJ5451W-10 |
54ACTQ32FM | ACT SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74AHC04QPWRG4Q1 vs 54ACTQ32FM |
5451FMQB | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74AHC04QPWRG4Q1 vs 5451FMQB |
SN74AHC05DBLE | AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74AHC04QPWRG4Q1 vs SN74AHC05DBLE |
MC14011BAL/883 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74AHC04QPWRG4Q1 vs MC14011BAL/883 |
74AHC04T14-13 | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | SN74AHC04QPWRG4Q1 vs 74AHC04T14-13 |