-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9160
|
Newark | Ic, Quad Nand Gate, 2I/P, Tssop-14, Logic Family/Base Number:74Ahc00, Logic Type:Nand, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC00PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 / $0.4000 | Buy Now |
DISTI #
296-1080-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
595-SN74AHC00PWR
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 5390 |
|
$0.0750 / $0.3500 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ | ||
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, TSSOP | 1823 |
|
$0.0901 / $0.1689 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, TSSOP | 37 |
|
$0.1512 / $0.1890 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, TSSOP | 140 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC-CMOS, 14 Pin, Plastic, TSSOP | 528 |
|
$0.1689 / $0.5630 | Buy Now |
DISTI #
SN74AHC00PWR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷5.5VDC, 20uA, AHC Min Qty: 1 | 0 |
|
$0.0880 / $0.3540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00PWR
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC00PWLE | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWR vs SN74AHC00PWLE |
74VHC00FT | 74VHC Series | Toshiba America Electronic Components | SN74AHC00PWR vs 74VHC00FT |
V62/03604-01YE | Enhanced product 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -55 to 125 | Texas Instruments | SN74AHC00PWR vs V62/03604-01YE |
74AHC00PW-Q100 | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00PWR vs 74AHC00PW-Q100 |
SN74AHC00PWRE4 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AHC00PWR vs SN74AHC00PWRE4 |
935262687112 | NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00PWR vs 935262687112 |
74AHC00PW,118 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74AHC00PWR vs 74AHC00PW,118 |
TC74VHC00FT | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC00PWR vs TC74VHC00FT |
SN74AHC00IPWRQ1 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC00PWR vs SN74AHC00IPWRQ1 |
74AHC00PW | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00PWR vs 74AHC00PW |