-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC00NSR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-13132-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2626 / $0.7600 | Buy Now |
DISTI #
595-SN74AHC00NSR
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 1010 |
|
$0.2620 / $0.7600 | Buy Now |
|
Quest Components | 2386 |
|
$0.3060 / $0.7650 | Buy Now | |
|
Rochester Electronics | SN74AHC00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 26000 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SO | 14874 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-SO | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00NSR
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC132SJ | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | SN74AHC00NSR vs 74VHC132SJ |
HD74LV132AFPEL-E | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC00NSR vs HD74LV132AFPEL-E |
74LVX132SJ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | SN74AHC00NSR vs 74LVX132SJ |
935162490112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate | NXP Semiconductors | SN74AHC00NSR vs 935162490112 |
SN74AHC132NSR | 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | SN74AHC00NSR vs SN74AHC132NSR |
74AHC132D | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC00NSR vs 74AHC132D |
MC74VHC132MEL | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74AHC00NSR vs MC74VHC132MEL |
MC74VHC132M | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC00NSR vs MC74VHC132M |
MC74VHC00M | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | onsemi | SN74AHC00NSR vs MC74VHC00M |
MC74VHC132MR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC00NSR vs MC74VHC132MR2 |