-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9158
|
Newark | Ic, Quad 2-Input Nand, Smd, 74Ahc00, Logic Family/Base Number:74Ahc00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC00DR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2290 / $0.4000 | Buy Now |
DISTI #
296-4509-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7692 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
595-SN74AHC00DR
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 6571 |
|
$0.0790 / $0.3700 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 19 |
|
$0.1779 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, SOP | 606 |
|
$0.1566 / $0.5220 | Buy Now |
DISTI #
SN74AHC00DR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, SMD, SO14, 2÷5.5VDC, AHC Min Qty: 1 | 568 |
|
$0.1570 / $0.8050 | Buy Now |
|
Ameya Holding Limited | SO14 QUADPUPLE 2-INPUT POSITIVE-NAND GATES | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00DR
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT00DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHC00DR vs SN74AHCT00DRG4 |
74VHCT00AMX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | SN74AHC00DR vs 74VHCT00AMX |
TC74VHCT00AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | SN74AHC00DR vs TC74VHCT00AFN |
74VHC00M | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74AHC00DR vs 74VHC00M |
74VHCT00M | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC00DR vs 74VHCT00M |
SN74AHC00DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHC00DR vs SN74AHC00DRG4 |
74AHC00D,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74AHC00DR vs 74AHC00D,112 |
74AHCT00D | NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC00DR vs 74AHCT00D |
TC74VHC00FN(ELP) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC00DR vs TC74VHC00FN(ELP) |
SN74AHC00D | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | SN74AHC00DR vs SN74AHC00D |