Datasheets
SN74ACT7807-40FN by:

2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44

Part Details for SN74ACT7807-40FN by Rochester Electronics LLC

Overview of SN74ACT7807-40FN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74ACT7807-40FN

SN74ACT7807-40FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ACT7807-40FN Part Data Attributes

SN74ACT7807-40FN Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN74ACT7807-40FN Rochester Electronics LLC 2KX9 OTHER FIFO, 25ns, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description ROHS COMPLIANT, PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown
Access Time-Max 25 ns
Cycle Time 40 ns
JESD-30 Code S-PQCC-J44
JESD-609 Code e4
Length 16.585 mm
Memory Density 18432 bit
Memory Width 9
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.585 mm

SN74ACT7807-40FN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT7807-40FN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT7807-40FN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ACT7807-40FN would you like to use for your alert(s)?
  • Please alert me when SN74ACT7807-40FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT7807-40FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT7807-40FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT7807-40FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT7807-40FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT7807-40FN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: