Part Details for SN74ACT7201LA-35RJR by Texas Instruments
Overview of SN74ACT7201LA-35RJR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Part Details for SN74ACT7201LA-35RJR
SN74ACT7201LA-35RJR CAD Models
SN74ACT7201LA-35RJR Part Data Attributes
|
SN74ACT7201LA-35RJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7201LA-35RJR
Texas Instruments
512X9 OTHER FIFO, 35ns, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7201LA-35RJR
This table gives cross-reference parts and alternative options found for SN74ACT7201LA-35RJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7201LA-35RJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK45H01K-35 | 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SN74ACT7201LA-35RJR vs MK45H01K-35 |
KM75C01AJ-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | SN74ACT7201LA-35RJR vs KM75C01AJ-35 |
SN74ACT7201LA-35RJ | 512X9 OTHER FIFO, 35ns, PQCC32 | Texas Instruments | SN74ACT7201LA-35RJR vs SN74ACT7201LA-35RJ |
MT52C9005EJ-35TR | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7201LA-35RJR vs MT52C9005EJ-35TR |
MT52C9007EJ-35TR | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7201LA-35RJR vs MT52C9007EJ-35TR |
MK45H01K35TR | 512X9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SN74ACT7201LA-35RJR vs MK45H01K35TR |
LH5496HU35 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | SN74ACT7201LA-35RJR vs LH5496HU35 |
MT52C9005EJ-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7201LA-35RJR vs MT52C9005EJ-35 |
MS7201A-35JC | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Mosel Vitelic Corporation | SN74ACT7201LA-35RJR vs MS7201A-35JC |
LH5496HHU35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | SN74ACT7201LA-35RJR vs LH5496HHU35 |