Logic
SN74ACT564PW
Texas Instruments
Description: Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ACT564PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ACT564PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SN74ACT564PW-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 683
In Stock
  • 1 $0.9400
  • 10 $0.6520
  • 70 $0.5169
  • 140 $0.4840
  • 280 $0.4569
  • 560 $0.4346
$0.4346 / $0.9400 Buy Now
DISTI # SN74ACT564PW
TME IC: digital, D flip-flop, Ch: 8, CMOS,TTL, SMD, TSSOP20, tube, ACT Min Qty: 3 0
  • 3 $1.6200
  • 10 $1.1600
  • 25 $1.0300
  • 140 $0.8800
  • 210 $0.7500
$0.7500 / $1.6200 RFQ

CAD Models for SN74ACT564PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT564PW by Texas Instruments

SN74ACT564PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 534
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74ACT564PW
    Texas Instruments
    Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ACT564PW

This table gives cross-reference parts and alternative options found for SN74ACT564PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT564PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT564PWRG4 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ACT564PW vs SN74ACT564PWRG4
MC74ACT564DTR2 Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC SN74ACT564PW vs MC74ACT564DTR2
SN74ACT564PWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ACT564PW vs SN74ACT564PWR
SN74ACT564PWLE Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ACT564PW vs SN74ACT564PWLE
MC74ACT564DTR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 onsemi SN74ACT564PW vs MC74ACT564DTR2
Part Number Description Manufacturer Compare
MC74ACT564DTR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 onsemi SN74ACT564PW vs MC74ACT564DTR2
SN74ACT564PWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ACT564PW vs SN74ACT564PWR
MC74ACT564DT ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 onsemi SN74ACT564PW vs MC74ACT564DT
SN74ACT564PWRG4 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ACT564PW vs SN74ACT564PWRG4
MC74ACT564DTR2 Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC SN74ACT564PW vs MC74ACT564DTR2
SN74ACT564PWLE Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ACT564PW vs SN74ACT564PWLE

Related Parts for SN74ACT564PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT564PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT564PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT564PW would you like to use for your alert(s)?
  • Please alert me when SN74ACT564PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT564PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT564PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT564PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT564PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT564PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: