Logic
SN74ACT563DWRG4
Description: ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SSOP-20

Overview of SN74ACT563DWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ACT563DWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT563DWRG4 by Texas Instruments

SN74ACT563DWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 533
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ACT563DWRG4
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SSOP-20
    VS

Alternate Parts for SN74ACT563DWRG4

This table gives cross-reference parts and alternative options found for SN74ACT563DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT563DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT563SCT Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT563DWRG4 vs 74ACT563SCT
TC74ACT563FW IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ACT563DWRG4 vs TC74ACT563FW
74ACT563SC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ACT563DWRG4 vs 74ACT563SC
SN74ACT563DWR Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ACT563DWRG4 vs SN74ACT563DWR
74ACT563SCX Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ACT563DWRG4 vs 74ACT563SCX
74ACTQ563SC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ACT563DWRG4 vs 74ACTQ563SC
MC74ACT563DWR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74ACT563DWRG4 vs MC74ACT563DWR2
MC74ACT563DWR2 Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74ACT563DWRG4 vs MC74ACT563DWR2
CD74ACT563M ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments SN74ACT563DWRG4 vs CD74ACT563M
CD74ACT563M Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor SN74ACT563DWRG4 vs CD74ACT563M
Part Number Description Manufacturer Compare
MC74ACT563DWC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74ACT563DWRG4 vs MC74ACT563DWC
SN74ACT563DWRE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ACT563DWRG4 vs SN74ACT563DWRE4
MC74ACT563DWR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74ACT563DWRG4 vs MC74ACT563DWR2
SN74ACT563DWG4 Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, SSOP-20 Rochester Electronics LLC SN74ACT563DWRG4 vs SN74ACT563DWG4
TC74ACT563F(EL) IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ACT563DWRG4 vs TC74ACT563F(EL)
SN74ACT563DWR Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ACT563DWRG4 vs SN74ACT563DWR
SN74ACT563DWG4 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments SN74ACT563DWRG4 vs SN74ACT563DWG4
74ACT563SCTR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT563DWRG4 vs 74ACT563SCTR
MC74ACT563DW Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74ACT563DWRG4 vs MC74ACT563DW
MC74ACT563DWC Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74ACT563DWRG4 vs MC74ACT563DWC

Related Parts for SN74ACT563DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT563DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT563DWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT563DWRG4 would you like to use for your alert(s)?
  • Please alert me when SN74ACT563DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT563DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT563DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT563DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT563DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT563DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: