Part Details for SN74ACT533PW by Texas Instruments
Overview of SN74ACT533PW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for SN74ACT533PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT533PW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5531 In Stock |
|
$0.5900 | Buy Now |
DISTI #
SN74ACT533PW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
766 In Stock |
|
$0.6389 / $1.3400 | Buy Now |
|
Rochester Electronics | SN74ACT533 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 5250 |
|
$0.5033 / $0.5921 | Buy Now |
DISTI #
SN74ACT533PW
|
TME | IC: digital, D latch, Ch: 8, CMOS,TTL, 4.5÷5.5VDC, SMD, TSSOP20, tube Min Qty: 3 | 0 |
|
$0.7900 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC OCTAL D TRANSP LATCH 20-TSSOP | 5530 |
|
RFQ |
Part Details for SN74ACT533PW
SN74ACT533PW CAD Models
SN74ACT533PW Part Data Attributes
|
SN74ACT533PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT533PW
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ACT533PW
This table gives cross-reference parts and alternative options found for SN74ACT533PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT533PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT533PWE4 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, TSSOP-20 | Texas Instruments | SN74ACT533PW vs SN74ACT533PWE4 |
74ACTQ533MTC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT533PW vs 74ACTQ533MTC |
74ACTQ533MTCX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT533PW vs 74ACTQ533MTCX |
SN74ACT533PWLE | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT533PW vs SN74ACT533PWLE |
SN74ACT533PWG4 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, TSSOP-20 | Texas Instruments | SN74ACT533PW vs SN74ACT533PWG4 |
74ACT533MTCX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT533PW vs 74ACT533MTCX |