Part Details for SN74ACT245PWE4 by Rochester Electronics LLC
Overview of SN74ACT245PWE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT245PWE4
SN74ACT245PWE4 CAD Models
SN74ACT245PWE4 Part Data Attributes
|
SN74ACT245PWE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT245PWE4
Rochester Electronics LLC
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ACT245PWE4
This table gives cross-reference parts and alternative options found for SN74ACT245PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT245PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74ACT245TELL-E | Renesas Electronics Corporation | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | SN74ACT245PWE4 vs HD74ACT245TELL-E |
SN74ACT245PWR | Texas Instruments | $0.4165 | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | SN74ACT245PWE4 vs SN74ACT245PWR |
MC74ACT245DTG | onsemi | $0.6182 | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE | SN74ACT245PWE4 vs MC74ACT245DTG |
74ACTQ245MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | SN74ACT245PWE4 vs 74ACTQ245MTCX |
SN74ACT245PWRE4 | Texas Instruments | Check for Price | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | SN74ACT245PWE4 vs SN74ACT245PWRE4 |
SN74ACT245PWRG4 | Texas Instruments | Check for Price | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | SN74ACT245PWE4 vs SN74ACT245PWRG4 |
MC74ACT245DT | Rochester Electronics LLC | Check for Price | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | SN74ACT245PWE4 vs MC74ACT245DT |