Part Details for SN74ACT16374EPDL by Texas Instruments
Overview of SN74ACT16374EPDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT16374EPDL
SN74ACT16374EPDL CAD Models
SN74ACT16374EPDL Part Data Attributes
|
SN74ACT16374EPDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT16374EPDL
Texas Instruments
ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 13.2 ns | |
Propagation Delay (tpd) | 13.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ACT16374EPDL
This table gives cross-reference parts and alternative options found for SN74ACT16374EPDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT16374EPDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT16374SSC | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16374EPDL vs 74ACT16374SSC |
74ACT16374SSCX | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16374EPDL vs 74ACT16374SSCX |
SN74ACT16374QDL | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | Texas Instruments | SN74ACT16374EPDL vs SN74ACT16374QDL |
74ACT16374DLRG4 | 16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ACT16374EPDL vs 74ACT16374DLRG4 |
74ACTQ16374SSC | ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ACT16374EPDL vs 74ACTQ16374SSC |
74ACT16374DL | IC ACT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT16374EPDL vs 74ACT16374DL |
74ACTQ16374SSCX | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16374EPDL vs 74ACTQ16374SSCX |
V62/03603-01XE | Enhanced Product 16-Bit D-Type Edge-Triggered Flip-Flop With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74ACT16374EPDL vs V62/03603-01XE |
74ACT16374DLR | 16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ACT16374EPDL vs 74ACT16374DLR |
74ACTQ16374SSC | Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ACT16374EPDL vs 74ACTQ16374SSC |