-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9096
|
Newark | Logic, Hex Schmitt-Trig Inv, 14Tssop, Logic Family/Base Number:74Act14, Logic Type:Inverter Schmitt Trigger, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT14PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8100 | Buy Now |
DISTI #
296-26378-5-ND
|
DigiKey | IC INVERT SCHMIT 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5234 In Stock |
|
$0.5024 / $1.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 53 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 40 |
|
$0.6782 / $1.1304 | Buy Now |
|
Quest Components | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 42 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
SN74ACT14PW
|
TME | IC: digital, NOT, Ch: 6, SMD, TSSOP14, IN: with Schmitt trigger, ACT Min Qty: 3 | 672 |
|
$0.5170 / $0.8230 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3150 |
|
$1.2913 / $1.3620 | Buy Now |
|
Chip1Cloud | IC HEX SCHMITT-TRIG INV 14-TSSOP | 3400 |
|
RFQ | |
DISTI #
C1S746205674711
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant Container: Tube | 235 |
|
$0.4670 / $0.7220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT14PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14PW
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT14PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT14MTCX_NL | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT14PW vs 74ACT14MTCX_NL |
SN74ACT14PWE4 | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT14PW vs SN74ACT14PWE4 |
74ACT14MTC | Hex Inverter with Schmitt Trigger Input, 96-TUBE | onsemi | SN74ACT14PW vs 74ACT14MTC |
74ACT14MTCX | Hex Inverter with Schmitt Trigger Input, 2500-REEL | onsemi | SN74ACT14PW vs 74ACT14MTCX |
SN74ACT14PWRE4 | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT14PW vs SN74ACT14PWRE4 |
74ACT14TTR | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74ACT14PW vs 74ACT14TTR |
SN74ACT14PWLE | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT14PW vs SN74ACT14PWLE |
MC74ACT14DTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | SN74ACT14PW vs MC74ACT14DTR2G |
SN74ACT14PWR | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT14PW vs SN74ACT14PWR |
SN74ACT14PWG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT14PW vs SN74ACT14PWG4 |