-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT10PWR-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11530 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-4361-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1862 In Stock |
|
$0.1979 / $0.5300 | Buy Now |
DISTI #
595-SN74ACT10PWR
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 1738 |
|
$0.1950 / $0.5700 | Buy Now |
DISTI #
V72:2272_07325808
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 9 |
|
$0.0078 / $0.0146 | Buy Now |
|
Onlinecomponents.com | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 RoHS: Compliant |
1661 Partner Stock |
|
$0.1999 / $0.5559 | Buy Now |
|
Bristol Electronics | 1977 |
|
RFQ | ||
|
Rochester Electronics | SN74ACT10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1501 |
|
$0.1771 / $0.2083 | Buy Now |
DISTI #
SN74ACT10PWR
|
TME | IC: digital, NAND, Ch: 3, IN: 3, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.2800 / $0.6040 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2159 |
|
RFQ | |
|
LCSC | 4.5V5.5V 4uA 3 9ns5V50pF With Non-Gate TSSOP-14 Logic Gates ROHS | 40 |
|
$0.4387 / $0.5178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT10PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10PWR
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT10PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT10PW | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT10PWR vs SN74ACT10PW |
SN74ACT10PWG4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT10PWR vs SN74ACT10PWG4 |
MC74ACT10DTR2G | Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | SN74ACT10PWR vs MC74ACT10DTR2G |
SN74ACT10PWRE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74ACT10PWR vs SN74ACT10PWRE4 |
SN74ACT10QPWRQ1 | Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125 | Texas Instruments | SN74ACT10PWR vs SN74ACT10QPWRQ1 |