-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT10D | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | |
SN74ACT10DBR | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85 | |
SN74ACT10DR | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT10D-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21131 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-SN74ACT10D-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
351 In Stock |
|
$0.8903 / $1.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 952 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, ACT-CMOS, 14 Pin, Plastic, SOP | 756 |
|
$2.5350 / $5.8500 | Buy Now |
|
Rochester Electronics | SN74ACT10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 21131 |
|
$0.5082 / $0.5979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT10D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10D
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT10M | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14, Gate | onsemi | SN74ACT10D vs MC74ACT10M |
MC74ACT10MR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14 | onsemi | SN74ACT10D vs MC74ACT10MR2 |
DV74ACT10D | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ACT10D vs DV74ACT10D |
TC74ACT10F | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.200 INCH, SOP-14, Gate | Toshiba America Electronic Components | SN74ACT10D vs TC74ACT10F |
SN74ACT10DRG4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ACT10D vs SN74ACT10DRG4 |
SN74ACT10NSRE4 | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14, Gate | Texas Instruments | SN74ACT10D vs SN74ACT10NSRE4 |
74ACT10SJX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | SN74ACT10D vs 74ACT10SJX |
MC74ACT10DR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74ACT10D vs MC74ACT10DR2 |
MC74ACT10D | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT10D vs MC74ACT10D |
SN74ACT10DR | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | SN74ACT10D vs SN74ACT10DR |