Part Details for SN74ACT08NSRG4 by Texas Instruments
Overview of SN74ACT08NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ACT08NSRG4
SN74ACT08NSRG4 CAD Models
SN74ACT08NSRG4 Part Data Attributes
|
SN74ACT08NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08NSRG4
Texas Instruments
ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ACT08NSRG4
This table gives cross-reference parts and alternative options found for SN74ACT08NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT08MEL | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74ACT08NSRG4 vs MC74ACT08MEL |
MC74ACT08MEL | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | SN74ACT08NSRG4 vs MC74ACT08MEL |
MC74ACT08MR2 | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | SN74ACT08NSRG4 vs MC74ACT08MR2 |
SN74ACT08NSR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SO -40 to 85 | Texas Instruments | SN74ACT08NSRG4 vs SN74ACT08NSR |
MC74ACT08MELG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | Rochester Electronics LLC | SN74ACT08NSRG4 vs MC74ACT08MELG |
MC74ACT08M | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | SN74ACT08NSRG4 vs MC74ACT08M |
TC74ACT08F | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74ACT08NSRG4 vs TC74ACT08F |
MC74ACT08MELG | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | SN74ACT08NSRG4 vs MC74ACT08MELG |