-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT00TDRQ1 | Texas Instruments | Automotive Catalog Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT00TDRQ1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18400 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-24840-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2587 / $0.6900 | Buy Now |
DISTI #
595-SN74ACT00TDRQ1
|
Mouser Electronics | Logic Gates Quadruple 2 Input Pos NAND Gates RoHS: Compliant | 1239 |
|
$0.2380 / $0.7200 | Buy Now |
|
Rochester Electronics | SN74ACT00-Q1 Automotive Catalog Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 18400 |
|
$0.2343 / $0.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT00TDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00TDRQ1
Texas Instruments
Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT00TDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00TDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00MT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74ACT00TDRQ1 vs 74ACT00MT |
TC74ACT00FN-ELP | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | SN74ACT00TDRQ1 vs TC74ACT00FN-ELP |
MC74ACT00DT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT00TDRQ1 vs MC74ACT00DT |
SN74ACT00DE4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | SN74ACT00TDRQ1 vs SN74ACT00DE4 |
MC74AC00DG | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN74ACT00TDRQ1 vs MC74AC00DG |
MC74ACT00DR2 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT00TDRQ1 vs MC74ACT00DR2 |
74ACT00SCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | SN74ACT00TDRQ1 vs 74ACT00SCQR |
MC74ACT132D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT00TDRQ1 vs MC74ACT132D |
MC74ACT00DR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74ACT00TDRQ1 vs MC74ACT00DR2G |
MC74ACT00DCR1 | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT00TDRQ1 vs MC74ACT00DCR1 |