Part Details for SN74ACT00PWLE by Texas Instruments
Overview of SN74ACT00PWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ACT00PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 2532 |
|
$0.0653 / $0.1452 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 792 |
|
$0.1089 / $0.3630 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 4-Func, 2-Input, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SN74ACT00PWLE
SN74ACT00PWLE CAD Models
SN74ACT00PWLE Part Data Attributes
|
SN74ACT00PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00PWLE
Texas Instruments
Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ACT00PWLE
This table gives cross-reference parts and alternative options found for SN74ACT00PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT00DTR2 | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | SN74ACT00PWLE vs MC74ACT00DTR2 |
SN74ACT00PW | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PWLE vs SN74ACT00PW |
MC74ACT00DTR2G | Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL | onsemi | SN74ACT00PWLE vs MC74ACT00DTR2G |
SN74ACT00PWE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PWLE vs SN74ACT00PWE4 |
74ACT00PWDH-T | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT00PWLE vs 74ACT00PWDH-T |
SN74ACT00PWR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PWLE vs SN74ACT00PWR |
SN74ACT00PWRE4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PWLE vs SN74ACT00PWRE4 |
74ACT00MTC | Quad 2-Input NAND Gate, 96-TUBE | onsemi | SN74ACT00PWLE vs 74ACT00MTC |
TC74ACT00FT | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74ACT00PWLE vs TC74ACT00FT |
74ACT00PWDH | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT00PWLE vs 74ACT00PWDH |